402F50022IDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.069
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.069
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.085
Unit Price: 0,73000 €
Datasheet
Image for 402F50022IDR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F50022IDR

DigiKey Part Number
402F50022IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F50022IDR
Description
CRYSTAL 50.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F5001XIDRCTS-Frequency Controls0402F5001XIDR-ND0,29075 €Direct
402F5001XIDTCTS-Frequency Controls0402F5001XIDT-ND0,00000 €Direct
416F50022IDRCTS-Frequency Controls0416F50022IDR-ND0,44864 €Similar
416F50022IDTCTS-Frequency Controls0416F50022IDT-ND0,00000 €Similar
402F50012IDRCTS-Frequency Controls0402F50012IDR-ND0,29075 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29075 €872,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29075 €
Unit Price with VAT:0,34599 €