Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent

402F5001XILT | |
|---|---|
DigiKey Part Number | 402F5001XILT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F5001XILT |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F5001XILT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F5001XIAR | CTS-Frequency Controls | 0 | 402F5001XIAR-ND | 0,29075 € | Similar |
| 402F5001XIJR | CTS-Frequency Controls | 0 | 402F5001XIJR-ND | 0,29075 € | Similar |
| 402F5001XILR | CTS-Frequency Controls | 0 | 402F5001XILR-ND | 0,29075 € | Parametric Equivalent |
| FW5000008Q | Diodes Incorporated | 0 | FW5000008QDICT-ND | 0,72000 € | Similar |
| SXT21412FE48-50.000M | Suntsu Electronics, Inc. | 979 | 2388-SXT21412FE48-50.000M-ND | 0,74000 € | Parametric Equivalent |



