Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

402F48011CJT | |
|---|---|
DigiKey Part Number | 402F48011CJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F48011CJT |
Description | CRYSTAL 48.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F48011CJT Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F48011CAR | CTS-Frequency Controls | 0 | CTX1356TR-ND | 0,28844 € | Similar |
| 402F48011CKR | CTS-Frequency Controls | 0 | 402F48011CKR-ND | 0,28844 € | Similar |
| 416F48011CAR | CTS-Frequency Controls | 0 | 416F48011CAR-ND | 0,43559 € | Similar |
| 416F48011CKR | CTS-Frequency Controls | 0 | 416F48011CKR-ND | 0,43559 € | Similar |
| 402F48011CJR | CTS-Frequency Controls | 0 | 402F48011CJR-ND | 0,28844 € | Parametric Equivalent |









