
402F4001XIAR | |
|---|---|
DigiKey Part Number | 110-402F4001XIARTR-ND - Tape & Reel (TR) 110-402F4001XIARCT-ND - Cut Tape (CT) 110-402F4001XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F4001XIAR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F4001XIAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40600 € | 10,15 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,37290 € | 37,29 € |
| 250 | 0,35268 € | 88,17 € |
| 500 | 0,33808 € | 169,04 € |
| 1.000 | 0,32409 € | 324,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30311 € | 909,33 € |
| 6.000 | 0,29058 € | 1.743,48 € |
| 9.000 | 0,28350 € | 2.551,50 € |
| 15.000 | 0,27482 € | 4.122,30 € |
| 21.000 | 0,26926 € | 5.654,46 € |
| 30.000 | 0,26348 € | 7.904,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

