Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

402F374XXCLT | |
|---|---|
DigiKey Part Number | 402F374XXCLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F374XXCLT |
Description | CRYSTAL 37.4000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F374XXCLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F37411CLR | CTS-Frequency Controls | 0 | 402F37411CLR-ND | 0,28844 € | Direct |
| 402F374XXCAR | CTS-Frequency Controls | 0 | 402F374XXCAR-ND | 0,28844 € | Similar |
| 402F374XXCJR | CTS-Frequency Controls | 0 | 402F374XXCJR-ND | 0,28844 € | Similar |
| 416F374XXCAR | CTS-Frequency Controls | 0 | 416F374XXCAR-ND | 0,43559 € | Similar |
| 416F374XXCLR | CTS-Frequency Controls | 0 | 416F374XXCLR-ND | 0,43559 € | Similar |



