402F37433CJR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet
37.4 MHz ±30ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F37433CJR

DigiKey Part Number
402F37433CJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F37433CJR
Description
CRYSTAL 37.4000MHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.4 MHz ±30ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F37433CJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
37.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F37411CJRCTS-Frequency Controls0402F37411CJR-ND0,28844 €Direct
402F37411CJTCTS-Frequency Controls0402F37411CJT-ND0,00000 €Direct
402F37412IJRCTS-Frequency Controls0402F37412IJR-ND0,28844 €Direct
402F37412IJTCTS-Frequency Controls0402F37412IJT-ND0,00000 €Direct
402F3741XIJRCTS-Frequency Controls0402F3741XIJR-ND0,28844 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28844 €865,32 €
Manufacturers Standard Package
Unit Price without VAT:0,28844 €
Unit Price with VAT:0,34324 €