402F36033CAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43907 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43907 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43907 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet
36 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F36033CAT

DigiKey Part Number
402F36033CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F36033CAT
Description
CRYSTAL 36.0000MHZ 10PF SMD
Customer Reference
Detailed Description
36 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F36033CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
36 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F36011CARCTS-Frequency Controls0402F36011CAR-ND0,29075 €Direct
402F36012IARCTS-Frequency Controls0402F36012IAR-ND0,29075 €Direct
402F3601XIARCTS-Frequency Controls0402F3601XIAR-ND0,29075 €Direct
402F36022IARCTS-Frequency Controls0402F36022IAR-ND0,29075 €Direct
402F360XXCARCTS-Frequency Controls0402F360XXCAR-ND0,29075 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types