Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

402F320XXCLT | |
|---|---|
DigiKey Part Number | 402F320XXCLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F320XXCLT |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F320XXCLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F32011CLR | CTS-Frequency Controls | 0 | 402F32011CLR-ND | 0,28844 € | Direct |
| 402F320XXCAR | CTS-Frequency Controls | 0 | 402F320XXCAR-ND | 0,28844 € | Similar |
| 402F320XXCJR | CTS-Frequency Controls | 0 | 402F320XXCJR-ND | 0,28844 € | Similar |
| 416F320XXCAR | CTS-Frequency Controls | 0 | 416F320XXCAR-ND | 0,43559 € | Similar |
| 416F320XXCLR | CTS-Frequency Controls | 0 | 416F320XXCLR-ND | 0,43559 € | Similar |



