Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Similar

402F32033CDR | |
|---|---|
DigiKey Part Number | 402F32033CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F32033CDR |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F32033CDR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F32011CDR | CTS-Frequency Controls | 0 | 402F32011CDR-ND | 0,29075 € | Direct |
| 402F32011CDT | CTS-Frequency Controls | 0 | 402F32011CDT-ND | 0,00000 € | Direct |
| 402F32012IDR | CTS-Frequency Controls | 0 | 402F32012IDR-ND | 0,29075 € | Direct |
| 402F32012IDT | CTS-Frequency Controls | 0 | 402F32012IDT-ND | 0,00000 € | Direct |
| 402F3201XIDR | CTS-Frequency Controls | 0 | 402F3201XIDR-ND | 0,29075 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29075 € | 872,25 € |
| Unit Price without VAT: | 0,29075 € |
|---|---|
| Unit Price with VAT: | 0,34599 € |




