Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

402F32022IAT | |
|---|---|
DigiKey Part Number | 402F32022IAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F32022IAT |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F32022IAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F3201XIAR | CTS-Frequency Controls | 280 | 110-402F3201XIARCT-ND | 0,53000 € | Direct |
| 402F32022IJR | CTS-Frequency Controls | 0 | 402F32022IJR-ND | 0,29075 € | Similar |
| 402F32022IKR | CTS-Frequency Controls | 0 | 402F32022IKR-ND | 0,29075 € | Similar |
| 402F32022ILR | CTS-Frequency Controls | 0 | 402F32022ILR-ND | 0,29075 € | Similar |
| 416F32022IAR | CTS-Frequency Controls | 0 | 416F32022IAR-ND | 0,44864 € | Similar |







