Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

402F300XXCLT | |
|---|---|
DigiKey Part Number | 402F300XXCLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F300XXCLT |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F300XXCLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30011CLR | CTS-Frequency Controls | 0 | 402F30011CLR-ND | 0,28844 € | Direct |
| 402F300XXCAR | CTS-Frequency Controls | 0 | 402F300XXCAR-ND | 0,28844 € | Similar |
| 402F300XXCJR | CTS-Frequency Controls | 0 | 402F300XXCJR-ND | 0,28844 € | Similar |
| 416F300XXCAR | CTS-Frequency Controls | 0 | 416F300XXCAR-ND | 0,43559 € | Similar |
| 416F300XXCLR | CTS-Frequency Controls | 0 | 416F300XXCLR-ND | 0,43559 € | Similar |



