
402F30011CAR | |
|---|---|
DigiKey Part Number | 110-402F30011CARTR-ND - Tape & Reel (TR) 110-402F30011CARCT-ND - Cut Tape (CT) 110-402F30011CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F30011CAR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,46970 € | 46,97 € |
| 250 | 0,44420 € | 111,05 € |
| 500 | 0,42582 € | 212,91 € |
| 1.000 | 0,40821 € | 408,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38178 € | 1.145,34 € |
| 6.000 | 0,36601 € | 2.196,06 € |
| 9.000 | 0,35709 € | 3.213,81 € |
| 15.000 | 0,34617 € | 5.192,55 € |
| 21.000 | 0,33916 € | 7.122,36 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



