Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402F271XXCAT | |
|---|---|
DigiKey Part Number | 402F271XXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F271XXCAT |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F271XXCAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F27111CAR | CTS-Frequency Controls | 0 | 402F27111CAR-ND | 0,29075 € | Direct |
| 402F271XXCJR | CTS-Frequency Controls | 0 | 402F271XXCJR-ND | 0,29075 € | Similar |
| 402F271XXCKR | CTS-Frequency Controls | 0 | 402F271XXCKR-ND | 0,29075 € | Similar |
| 402F271XXCLR | CTS-Frequency Controls | 0 | 402F271XXCLR-ND | 0,29075 € | Similar |
| 416F271XXCAR | CTS-Frequency Controls | 0 | 416F271XXCAR-ND | 0,43907 € | Similar |




