Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

402F26012IJR | |
|---|---|
DigiKey Part Number | 402F26012IJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F26012IJR |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F26012IJR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F26012IAR | CTS-Frequency Controls | 0 | 402F26012IAR-ND | 0,29075 € | Similar |
| 402F26012IAT | CTS-Frequency Controls | 0 | 402F26012IAT-ND | 0,00000 € | Similar |
| 402F26012IKR | CTS-Frequency Controls | 0 | 402F26012IKR-ND | 0,29075 € | Similar |
| 402F26012IKT | CTS-Frequency Controls | 0 | 402F26012IKT-ND | 0,00000 € | Similar |
| 416F26012IAR | CTS-Frequency Controls | 0 | 416F26012IAR-ND | 0,44864 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29075 € | 872,25 € |
| Unit Price without VAT: | 0,29075 € |
|---|---|
| Unit Price with VAT: | 0,34599 € |





