Parametric Equivalent
Similar
Parametric Equivalent

402F20011CDT | |
|---|---|
DigiKey Part Number | 402F20011CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F20011CDT |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F20011CDT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F20011CDR | CTS-Frequency Controls | 0 | 402F20011CDR-ND | 0,29075 € | Parametric Equivalent |
| XYFBBCNANF-20.000000 | Taitien | 4.598 | 1664-XYFBBCNANF-20.000000CT-ND | 0,50000 € | Similar |
| 8Y-20.000MEEJ-T | TXC CORPORATION | 0 | 887-8Y-20.000MEEJ-TTR-ND | 0,75508 € | Parametric Equivalent |




