Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

402F19233CAT | |
|---|---|
DigiKey Part Number | 402F19233CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F19233CAT |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F19233CAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F19211CAR | CTS-Frequency Controls | 0 | 402F19211CAR-ND | 0,29075 € | Direct |
| 402F19212IAR | CTS-Frequency Controls | 0 | 402F19212IAR-ND | 0,29075 € | Direct |
| 402F1921XIAR | CTS-Frequency Controls | 0 | 402F1921XIAR-ND | 0,29075 € | Direct |
| 402F19222IAR | CTS-Frequency Controls | 0 | 402F19222IAR-ND | 0,29075 € | Direct |
| 402F192XXCAR | CTS-Frequency Controls | 0 | 402F192XXCAR-ND | 0,29075 € | Direct |







