402F16033CDT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


TXC CORPORATION
In Stock: 4.567
Unit Price: 0,97000 €
Datasheet
16 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F16033CDT

DigiKey Part Number
402F16033CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F16033CDT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F16033CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F16011CDRCTS-Frequency Controls0402F16011CDR-ND0,29075 €Direct
402F16012IDRCTS-Frequency Controls0402F16012IDR-ND0,29075 €Direct
402F1601XIDRCTS-Frequency Controls0402F1601XIDR-ND0,29075 €Direct
402F16022IDRCTS-Frequency Controls0402F16022IDR-ND0,29075 €Direct
402F160XXCDRCTS-Frequency Controls0402F160XXCDR-ND0,29075 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types