Similar
Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent

402F1601XIJT | |
|---|---|
DigiKey Part Number | 402F1601XIJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F1601XIJT |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F1601XIJT Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F1601XIAR | CTS-Frequency Controls | 0 | 402F1601XIAR-ND | 0,29075 € | Similar |
| 402F1601XIKR | CTS-Frequency Controls | 0 | 402F1601XIKR-ND | 0,29075 € | Similar |
| 402F1601XIJR | CTS-Frequency Controls | 0 | 402F1601XIJR-ND | 0,29075 € | Parametric Equivalent |
| Q 16,0-JXS21-10-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1257-1-ND | 0,67000 € | Similar |
| Q 16,0-JXS21-8-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1261-1-ND | 0,67000 € | Similar |



