Image for 377NB5I2000T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

377NB5I2000T

DigiKey Part Number
377NB5I2000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
377NB5I2000T
Description
XTAL OSC VCXO 200.0000MHZ LVDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±30ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,36126 €14.361,26 €
Manufacturers Standard Package
Unit Price without VAT:14,36126 €
Unit Price with VAT:17,08990 €