Image for 377NB5I1000T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

377NB5I1000T

DigiKey Part Number
377NB5I1000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
377NB5I1000T
Description
XTAL OSC VCXO 100.0000MHZ LVDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
55mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,95674 €5.956,74 €
Manufacturers Standard Package
Unit Price without VAT:5,95674 €
Unit Price with VAT:7,08852 €