
377LB5I2048T | |
|---|---|
DigiKey Part Number | 377LB5I2048T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 377LB5I2048T |
Description | XTAL OSC VCXO 204.8000MHZ LVDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 204.8 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,27610 € | 16.276,10 € |
| Unit Price without VAT: | 16,27610 € |
|---|---|
| Unit Price with VAT: | 19,36856 € |

