
377LB5I1660T | |
|---|---|
DigiKey Part Number | 377LB5I1660T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 377LB5I1660T |
Description | XTAL OSC VCXO 166.0000MHZ LVDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 166 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 55mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,67302 € | 8.673,02 € |
| Unit Price without VAT: | 8,67302 € |
|---|---|
| Unit Price with VAT: | 10,32089 € |

