Parametric Equivalent

375LB3I1228T | |
|---|---|
DigiKey Part Number | 375LB3I1228T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 375LB3I1228T |
Description | XTAL OSC VCXO 122.8800MHZ LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 358L1228B3I3T | CTS-Frequency Controls | 0 | 358L1228B3I3T-ND | 2,31075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,25177 € | 6.251,77 € |
| Unit Price without VAT: | 6,25177 € |
|---|---|
| Unit Price with VAT: | 7,43961 € |


