358P1536B3C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,94232 €
Datasheet
Image for 358P1536B3C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

358P1536B3C3T

DigiKey Part Number
358P1536B3C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
358P1536B3C3T
Description
XTAL OSC VCXO 153.6000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
153.6 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVPECL
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
345LB3C1536TCTS-Frequency Controls0345LB3C1536T-ND7,94232 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,29241 €2.292,41 €
Manufacturers Standard Package
Unit Price without VAT:2,29241 €
Unit Price with VAT:2,72797 €