
358P1320B5C2T | |
|---|---|
DigiKey Part Number | 358P1320B5C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 358P1320B5C2T |
Description | XTAL OSC VCXO 132.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 132 MHz VCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38477 € | 2.384,77 € |
| Unit Price without VAT: | 2,38477 € |
|---|---|
| Unit Price with VAT: | 2,83788 € |

