Image for 358L38DB5C2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

358L38DB5C2T

DigiKey Part Number
358L38DB5C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
358L38DB5C2T
Description
XTAL OSC VCXO 38.8400MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.84 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,40385 €2.403,85 €
Manufacturers Standard Package
Unit Price without VAT:2,40385 €
Unit Price with VAT:2,86058 €