Direct
Direct

358C270B3C2T | |
|---|---|
DigiKey Part Number | 358C270B3C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 358C270B3C2T |
Description | XTAL OSC VCXO 27.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 353NB3C270T | CTS-Frequency Controls | 0 | 353NB3C270T-ND | 1,38009 € | Direct |
| 353TB3C270T | CTS-Frequency Controls | 0 | 353TB3C270T-ND | 1,20194 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12314 € | 2.123,14 € |
| Unit Price without VAT: | 2,12314 € |
|---|---|
| Unit Price with VAT: | 2,52654 € |

