
357VD5I012M2880 | |
|---|---|
DigiKey Part Number | 110-357VD5I012M2880TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 357VD5I012M2880 |
Description | 0012.288800 MHZ HYBRID CIRCUIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78691 € | 1.786,91 € |
| Unit Price without VAT: | 1,78691 € |
|---|---|
| Unit Price with VAT: | 2,12642 € |

