Similar

357LC5C074M2500 | |
|---|---|
DigiKey Part Number | CTX330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 357LC5C074M2500 |
Description | XTAL OSC VCXO 74.2500MHZ HCMOS |
Customer Reference | |
Detailed Description | 74.25 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±80ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3LV-3I-74M250000 | CTS-Frequency Controls | 2.249 | 110-CB3LV-3I-74M250000CT-ND | 1,68000 € | Similar |


