
357LC5C027M1450 | |
|---|---|
DigiKey Part Number | 357LC5C027M1450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 357LC5C027M1450 |
Description | XTAL OSC VCXO 27.1450MHZ HCM TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.145 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±80ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75660 € | 1.756,60 € |
| Unit Price without VAT: | 1,75660 € |
|---|---|
| Unit Price with VAT: | 2,09035 € |

