Parametric Equivalent

356P3494B4C3T | |
|---|---|
DigiKey Part Number | 356P3494B4C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 356P3494B4C3T |
Description | XTAL OSC VCXO 349.4000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 349.4 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89039 € | 2.890,39 € |
| Unit Price without VAT: | 2,89039 € |
|---|---|
| Unit Price with VAT: | 3,43956 € |

