Parametric Equivalent

356L38DB4C2T | |
|---|---|
DigiKey Part Number | 356L38DB4C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 356L38DB4C2T |
Description | XTAL OSC VCXO 38.8400MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.84 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.073" (1.85mm) |
Output LVDS | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 356L38DB5C2T | CTS-Frequency Controls | 0 | 356L38DB5C2T-ND | 2,38477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34436 € | 2.344,36 € |
| Unit Price without VAT: | 2,34436 € |
|---|---|
| Unit Price with VAT: | 2,78979 € |

