
356L250B4I2T | |
|---|---|
DigiKey Part Number | 356L250B4I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 356L250B4I2T |
Description | XTAL OSC VCXO 25.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.073" (1.85mm) |
Output LVDS | Current - Supply (Disable) (Max) 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39615 € | 2.396,15 € |
| Unit Price without VAT: | 2,39615 € |
|---|---|
| Unit Price with VAT: | 2,85142 € |

