356L148BB3I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 15,89600 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,97948 €
Datasheet
Image for 356L148BB3I2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356L148BB3I2T

DigiKey Part Number
356L148BB3I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
356L148BB3I2T
Description
XTAL OSC VCXO 148.351648MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.351648 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Absolute Pull Range (APR)
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
65mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.073" (1.85mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550FC000244DGSkyworks Solutions Inc.0550FC000244DG-ND15,89600 €Parametric Equivalent
550FC000244DGRSkyworks Solutions Inc.0550FC000244DGR-ND14,97948 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,29241 €2.292,41 €
Manufacturers Standard Package
Unit Price without VAT:2,29241 €
Unit Price with VAT:2,72797 €