Parametric Equivalent

353WB5C015T | |
|---|---|
DigiKey Part Number | 353WB5C015T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 353WB5C015T |
Description | XTAL OSC VCXO 1.5440MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.544 MHz VCXO HCMOS Oscillator 5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45469 € | 1.454,69 € |
| Unit Price without VAT: | 1,45469 € |
|---|---|
| Unit Price with VAT: | 1,73108 € |

