Parametric Equivalent
Parametric Equivalent

353VB3I122T | |
|---|---|
DigiKey Part Number | 353VB3I122T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 353VB3I122T |
Description | XTAL OSC VCXO 12.2880MHZ HCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 353LB3I122T | CTS-Frequency Controls | 0 | 353LB3I122T-ND | 1,38009 € | Parametric Equivalent |
| ECXV-H35B2N-12.288 | ECS Inc. | 0 | 50-ECXV-H35B2N-12.288-ND | 3,79900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20194 € | 1.201,94 € |
| Unit Price without VAT: | 1,20194 € |
|---|---|
| Unit Price with VAT: | 1,43031 € |


