Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

353TB5A270T | |
|---|---|
DigiKey Part Number | 353TB5A270T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 353TB5A270T |
Description | XTAL OSC VCXO 27.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 353NB5A270T | CTS-Frequency Controls | 0 | 353NB5A270T-ND | 1,43660 € | Parametric Equivalent |
| 353NB6A270T | CTS-Frequency Controls | 0 | 353NB6A270T-ND | 1,64973 € | Parametric Equivalent |
| 353TB6A270T | CTS-Frequency Controls | 0 | 353TB6A270T-ND | 1,64973 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19240 € | 1.192,40 € |
| Unit Price without VAT: | 1,19240 € |
|---|---|
| Unit Price with VAT: | 1,41896 € |

