
315LB3I1228T | |
|---|---|
DigiKey Part Number | 110-315LB3I1228TTR-ND - Tape & Reel (TR) 110-315LB3I1228TCT-ND - Cut Tape (CT) 110-315LB3I1228TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 315LB3I1228T |
Description | XTAL OSC VCXO 122.8800MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,96000 € | 69,60 € |
| 25 | 6,58240 € | 164,56 € |
| 50 | 6,31020 € | 315,51 € |
| 100 | 6,19510 € | 619,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,35168 € | 5.351,68 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |


