New at DigiKey
Image for CS-PAX-12-750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-PAX-12-750

DigiKey Part Number
119-CS-PAX-12-750-ND
Manufacturer
Manufacturer Product Number
CS-PAX-12-750
Description
CURRENT SENSOR HE/OL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Number of Channels
1
Output
Analog Voltage
Frequency
30kHz
Linearity
1%
Accuracy
±1%
Voltage - Supply
5V
Response Time
2µs
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,56000 €28,56 €
625,96667 €155,80 €
1225,10833 €301,30 €
3024,08067 €722,42 €
5423,48074 €1.267,96 €
10222,87882 €2.333,64 €
Manufacturers Standard Package
Unit Price without VAT:28,56000 €
Unit Price with VAT:33,98640 €