
CS-PAX-12-250 | |
|---|---|
DigiKey Part Number | 119-CS-PAX-12-250-ND |
Manufacturer | |
Manufacturer Product Number | CS-PAX-12-250 |
Description | CURRENT SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 2mV/A | |
Frequency | 30kHz | |
Linearity | 1% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 2µs | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 € | 28,56 € |
| 6 | 25,96667 € | 155,80 € |
| 12 | 25,10833 € | 301,30 € |
| 30 | 24,08067 € | 722,42 € |
| 54 | 23,48074 € | 1.267,96 € |
| 102 | 22,87882 € | 2.333,64 € |
| Unit Price without VAT: | 28,56000 € |
|---|---|
| Unit Price with VAT: | 33,98640 € |

