



CS-PAX-12-1000 | |
|---|---|
DigiKey Part Number | 119-CS-PAX-12-1000-ND |
Manufacturer | |
Manufacturer Product Number | CS-PAX-12-1000 |
Description | CURRENT SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel |
Datasheet | Datasheet |
Category | For Measuring DC |
Mfr | Sensitivity 8mV/A |
Series | Voltage - Supply 5V |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 6 | 25,64500 € | 153,87 € |
| 12 | 24,79583 € | 297,55 € |
| 30 | 23,78133 € | 713,44 € |
| 54 | 23,18870 € | 1.252,19 € |
| 102 | 22,59431 € | 2.304,62 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |

