50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.333W, 1/3W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450D503KSD8

DigiKey Part Number
450D503-5-ND
Manufacturer
Manufacturer Product Number
450D503KSD8
Description
POT 50K OHM 1/3W CARBON LINEAR
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.333W, 1/3W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
50k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
1.000" (25.40mm)
Power (Watts)
0.333W, 1/3W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.938" Dia (23.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,29800 €22,98 €
252,13480 €53,37 €
502,01820 €100,91 €
1001,90760 €190,76 €
2501,77012 €442,53 €
5001,67236 €836,18 €
1.0001,57977 €1.579,77 €
5.0001,38351 €6.917,55 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €