50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.333W, 1/3W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450D503KSD7

DigiKey Part Number
450D503-4-ND
Manufacturer
Manufacturer Product Number
450D503KSD7
Description
POT 50K OHM 1/3W CARBON LINEAR
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.333W, 1/3W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
50k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.875" (22.23mm)
Power (Watts)
0.333W, 1/3W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.938" Dia (23.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,31700 €23,17 €
252,15160 €53,79 €
502,03440 €101,72 €
1001,92290 €192,29 €
2501,78428 €446,07 €
5001,68574 €842,87 €
1.0001,59241 €1.592,41 €
5.0001,39458 €6.972,90 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €