
450D501PR16 | |
|---|---|
DigiKey Part Number | 450D501-8-ND |
Manufacturer | |
Manufacturer Product Number | 450D501PR16 |
Description | POT 500 OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,16160 € | 54,04 € |
| 50 | 2,04360 € | 102,18 € |
| 100 | 1,93160 € | 193,16 € |
| 250 | 1,79240 € | 448,10 € |
| 500 | 1,69342 € | 846,71 € |
| 1.000 | 1,59966 € | 1.599,66 € |
| 5.000 | 1,40093 € | 7.004,65 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |














