
450D102PR16 | |
|---|---|
DigiKey Part Number | 450D102-8-ND |
Manufacturer | |
Manufacturer Product Number | 450D102PR16 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±20% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,29800 € | 22,98 € |
| 25 | 2,13480 € | 53,37 € |
| 50 | 2,01820 € | 100,91 € |
| 100 | 1,90760 € | 190,76 € |
| 250 | 1,77012 € | 442,53 € |
| 500 | 1,67236 € | 836,18 € |
| 1.000 | 1,57977 € | 1.579,77 € |
| 5.000 | 1,38351 € | 6.917,55 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |














