1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450D102KSD4

DigiKey Part Number
450D102-1-ND
Manufacturer
Manufacturer Product Number
450D102KSD4
Description
POT 1K OHM 1/2W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.938" Dia (23.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,32700 €23,27 €
252,16160 €54,04 €
502,04360 €102,18 €
1001,93160 €193,16 €
2501,79240 €448,10 €
5001,69342 €846,71 €
1.0001,59966 €1.599,66 €
5.0001,40093 €7.004,65 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €