306JC201B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,07335 €
Datasheet

Similar


Bourns Inc.
In Stock: 164
Unit Price: 1,63000 €
Datasheet
Image for 306JC201B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306JC201B

DigiKey Part Number
306JC201B-ND
Manufacturer
Manufacturer Product Number
306JC201B
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.299" x 0.252" Face (7.60mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes