1k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.15W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

296XD102B1N

DigiKey Part Number
CT2251-ND
Manufacturer
Manufacturer Product Number
296XD102B1N
Description
POT 1K OHM 0.15W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.15W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
1k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
0.539" (13.70mm)
Power (Watts)
0.15W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole, Snap In
Number of Turns
1.0
Size - Body
Rectangular - 0.646" x 0.492" Face (16.40mm x 12.50mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.