
291P1022F416AB | |
|---|---|
DigiKey Part Number | CT3176-ND |
Manufacturer | |
Manufacturer Product Number | 291P1022F416AB |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 4 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 4 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 5 | 13,32800 € | 66,64 € |
| 10 | 12,48000 € | 124,80 € |
| 25 | 11,43880 € | 285,97 € |
| 72 | 10,33792 € | 744,33 € |
| 144 | 9,67069 € | 1.392,58 € |
| 288 | 9,04292 € | 2.604,36 € |
| 504 | 8,56308 € | 4.315,79 € |
| 1.008 | 8,52209 € | 8.590,27 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |


