
290VAB0R201B1 | |
|---|---|
DigiKey Part Number | CT3006-ND |
Manufacturer | |
Manufacturer Product Number | 290VAB0R201B1 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Round End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,50200 € | 17,51 € |
| 10 | 3,28000 € | 32,80 € |
| 25 | 3,00720 € | 75,18 € |
| 50 | 2,81580 € | 140,79 € |
| 200 | 2,46715 € | 493,43 € |
| 400 | 2,30840 € | 923,36 € |
| 600 | 2,21997 € | 1.331,98 € |
| 1.000 | 2,11296 € | 2.112,96 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

